
6-position, single-level ZIF & LIF flexible flat cable connector with side entry and screw termination. Features a 7mm pitch, 6.5mm width, and 8.2mm height, designed for PCB mounting. Rated for 250V and 6A, with a temperature range of -30°C to 105°C. Housing is UL94 V-0 rated grey, with brass contacts plated in tin. Supports wire gauges from 16AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED655/6DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.276inch |
| Plating | Tin |
| Series | ED655/DS |
| Termination | Screw |
| Voltage | 250V |
| Width | 6.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED655/6DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
