
This 8-position through-hole FFC/FPC connector features a maximum operating voltage of 250V and a current rating of 6A. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -30°C and 105°C. The connector is available in bulk packaging and has a termination type of screw. The contact plating is brass, and the plating is tin.
Sign in to ask questions about the On-Shore ED655/8DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED655/8DS technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 52.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Series | ED655/DS |
| Termination | Screw |
| Voltage | 250V |
| Width | 6.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED655/8DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.