
General purpose terminal block featuring 10 positions with 5mm pitch, designed for solder termination. This 2-level, 2-row block supports a maximum current of 20A and a voltage rating of 300V. Constructed with brass contacts and copper plating, it offers a wide operating temperature range from -30°C to 105°C and boasts a UL94 V-0 flammability rating. The green housing is through-hole mountable and accommodates wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the On-Shore ED790/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore ED790/10 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 50.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | ED790 |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ED790/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
