
3-position, 1-row ZIF/LIF flexible flat cable connector with side entry and screw termination. Features a 10mm pitch (0.394 inch) and 14-22 AWG wire gauge capacity. Rated for 250V and 15A, with a maximum operating temperature of 105°C and a minimum of -30°C. Housing and contact plating are green and brass respectively, with copper plating on contacts. Constructed with UL94 V-0 flammability rating and lead-free materials, this through-hole mount component is suitable for PCB applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Plating | Copper |
| Series | ED800 |
| Termination | Screw |
| Voltage | 250V |
| Width | 10.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
