
The ED950/10 terminal block is a 10-position, 1-level cable mount terminal block with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It features a lead-free design with a copper contact material and tin contact plating. The terminal block is rated for 300V and 15A, and is packaged in bulk. It is suitable for use in applications where a high level of reliability and safety are required, as indicated by its UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore ED950/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | ED950 |
| Termination | Screw |
| Voltage | 300V |
| Width | 17.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore ED950/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
