Unshrouded header, vertical orientation, 10 positions, 1 row, 1 level, 10 contacts per level. Features a 5mm pitch, 0.197-inch pitch, and solder termination. Constructed with a black housing and COPPER ZINC ALLOY contacts with Tin plating. Rated for 10A current and 300V voltage, with an operating temperature range of -30°C to 105°C. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore EDSTL130/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Series | EDSTL130 |
| Termination | Solder |
| Voltage | 300V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTL130/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.