This 9-position through-hole FFC/FPC connector features a copper alloy contact material and a lead-free construction. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The connector is designed for use with flexible flat cable and flexible printed circuit applications, and it meets the UL94 V-0 flammability rating.
Sign in to ask questions about the On-Shore EDSTL950/9-OE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTL950/9-OE technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | EDSTL950 |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTL950/9-OE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.