Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore EDSTLZ1575/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 62.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDSTLZ1575 |
| Voltage | 300V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDSTLZ1575/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.