The EDSTLZ956/3 is a 1x3 FFC/FPC connector with a copper alloy contact material and a green housing color. It has a height of 12mm and a length of 25.4mm, with a width of 8.4mm. The connector is designed for vertical mounting and is suitable for use in environments with temperatures ranging from -30°C to 105°C. It is not RoHS compliant, but is lead-free.
Checking distributor stock and pricing after the page loads.
On-Shore EDSTLZ956/3 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDSTLZ956 |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.