The EDSTLZ960/11 is a 300V connector with a copper alloy contact material and a flammability rating of UL94 V-0. It measures 7.9mm in height, 83.8mm in length, and 12mm in width. The operating temperature range is -30°C to 105°C. The connector is available in bulk packaging and is designed for solder mount applications.
Sign in to ask questions about the On-Shore EDSTLZ960/11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ960/11 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 83.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | EDSTLZ960 |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ960/11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.