
This 12-position FFC/FPC connector features a copper alloy contact material and a green housing color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The connector is lead-free, but contains lead, and has a flammability rating of UL94 V-0. It is available in bulk packaging and is part of the EDSTLZ960 series.
Sign in to ask questions about the On-Shore EDSTLZ960/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ960/12 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | EDSTLZ960 |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ960/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.