
This 16-position FFC/FPC connector is designed for high-reliability applications. It features a copper alloy contact material and a green housing color. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It is available in a bulk packaging option and has a pitch of 0.3inch. The connector is suitable for use in applications where a high current of 15A is required, up to a maximum voltage of 300V.
Sign in to ask questions about the On-Shore EDSTLZ960/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ960/16 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Housing Color | Green |
| Length | 122mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | EDSTLZ960 |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ960/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.