This 300V through-hole header features copper alloy contacts and a flammability rating of UL94 V-0. It measures 7.9mm in height, 15.2mm in length, and 12mm in width. The operating temperature range is -30°C to 105°C. The header is available in bulk packaging and is suitable for solder mount applications.
Sign in to ask questions about the On-Shore EDSTLZ960/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ960/2 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Housing Color | Green |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | EDSTLZ960 |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ960/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.