This 8-position FFC/FPC connector features a through-hole mount and is rated for 300V and 15A. It has a maximum operating temperature range of -30°C to 105°C and is packaged in bulk. The connector is made of copper alloy with a green housing and is compliant with UL94 V-0 flammability rating.
On-Shore EDSTLZ960/8 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 7.9mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | EDSTLZ960 |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.