This 12-position FFC/FPC connector features a copper alloy contact material and a flammability rating of UL94 V-0. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The connector is packaged in bulk and is RoHS compliant. It is designed for solder mount and has a vertical orientation.
Sign in to ask questions about the On-Shore EDSTLZ965/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ965/12 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Length | 91.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EDSTLZ965 |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ965/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.