This 14-position ZIF connector is rated for 300V and operates between -30°C and 105°C. It is constructed with copper alloy contacts and features a green housing. The connector is lead-free and compliant with RoHS standards. It is available in bulk packaging and is suitable for solder mount applications.
Sign in to ask questions about the On-Shore EDSTLZ965/14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ965/14 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EDSTLZ965 |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ965/14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.