The EDSTLZ965/4 is a 4-position through hole header with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It is made from a copper alloy contact material and has a flammability rating of UL94 V-0. The header is 30.5mm in length, 8.4mm in width, and 12mm in height, with a green housing color. It is lead free and suitable for solder mounting.
Sign in to ask questions about the On-Shore EDSTLZ965/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ965/4 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | EDSTLZ965 |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ965/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
