
This 6-position through-hole header is designed for board-to-board connections, with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It features a green housing color and a copper alloy contact material, with a flammability rating of UL94 V-0. The header is available in bulk packaging and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the On-Shore EDSTLZ965/6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ965/6 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | EDSTLZ965 |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ965/6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
