
The EDSTLZ965/9 is a 9-position through hole FFC/FPC connector with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It has a current rating of 15A and a voltage rating of 300V. The connector is made of copper alloy and has a flammability rating of UL94 V-0. It is lead-free and has a green housing color. The connector is available in bulk packaging and has a pitch of 0.3inch.
Sign in to ask questions about the On-Shore EDSTLZ965/9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ965/9 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | EDSTLZ965 |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ965/9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
