
This 19-position FFC/FPC connector features a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It has a current rating of 15A and a voltage rating of 300V. The connector is designed for through-hole mounting and is packaged in bulk. It has a flammability rating of UL94 V-0 and is made with a copper alloy contact material.
Sign in to ask questions about the On-Shore EDSTLZ990/19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ990/19 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | EDSTLZ990 |
| Termination | Solder |
| Voltage | 300V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ990/19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.