
The EDSTLZ990/20 is a 20-position per level, 20-position FFC/FPC connector with a through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The connector is made of copper alloy with a flammability rating of UL94 V-0 and is packaged in bulk. It has a pitch of 0.2inch and a width of 16.5mm, with a length of 96.5mm and a height of 14.5mm.
Sign in to ask questions about the On-Shore EDSTLZ990/20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ990/20 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 96.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | EDSTLZ990 |
| Termination | Solder |
| Voltage | 300V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ990/20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.