
This 9-position through-hole header is rated for 300V and operates within a temperature range of -30°C to 105°C. It features a copper alloy contact material and meets the UL94 V-0 flammability rating. The header is packaged in bulk and has a green housing color. It is designed for solder mount and has a 45-degree orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore EDSTLZ990/9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDSTLZ990/9 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 40.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Packaging | Bulk |
| Series | EDSTLZ990 |
| Voltage | 300V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for On-Shore EDSTLZ990/9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.