
This terminal block features 10 positions, a maximum operating temperature of 105°C, and a minimum operating temperature of -30°C. It is made of tin with a tin plating and has a UL94 V-0 flammability rating. The block is green in color and has a height of 15mm, a length of 45.7mm, and a width of 27.5mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
On-Shore EDZ1200/10 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDZ1200 |
| Termination | Screw |
| Voltage | 300V |
| Width | 27.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.