This terminal block features 12 positions, a maximum operating temperature of 105°C, and a minimum operating temperature of -30°C. It has a voltage rating of 300V and is terminated with screws. The block is made of tin-plated contact material and has a green housing color. It is not RoHS compliant and contains lead.
On-Shore EDZ1200/12 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 55.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EDZ1200 |
| Termination | Screw |
| Voltage | 300V |
| Width | 27.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ1200/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.