
General purpose terminal block with 2 positions and 1 level, featuring a 5.08mm pitch. This cable mountable unit supports screw termination and accepts wire gauges from 12AWG to 22AWG. Rated for 15A and 300V, it operates within a temperature range of -30°C to 105°C. The green housing is constructed from UL94 V-0 rated material with copper alloy contacts plated in tin.
Checking distributor stock and pricing after the page loads.
On-Shore EDZ1200/2 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | EDZ1200 |
| Termination | Screw |
| Voltage | 300V |
| Width | 27.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.