
General purpose terminal block featuring 4 positions and a 5.08mm pitch. This screw termination, cable mount block supports 12-22AWG wire gauges and handles up to 15A at 300V. Constructed with a copper alloy contact material and tin plating, it offers a 1-level, 1-row configuration. The green housing is UL94 V-0 flammability rated and operates within a -30°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore EDZ1200/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDZ1200/4 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | EDZ1200 |
| Termination | Screw |
| Voltage | 300V |
| Width | 27.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ1200/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.