
7-position, single-level terminal block for cable mounting. Features 5.08mm pitch and screw termination for wire gauges 12-22AWG. Rated for 15A and 300V, with a maximum operating temperature of 105°C. Constructed with copper alloy contacts plated in tin, housed in green UL94 V-0 flammability rated material. Dimensions are 30.5mm length, 27.5mm width, and 15mm height.
Checking distributor stock and pricing after the page loads.
On-Shore EDZ1200/7 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | EDZ1200 |
| Termination | Screw |
| Voltage | 300V |
| Width | 27.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.