
General purpose terminal block, 3 positions, 1 level, 1 row, 3 positions per level. Features 5.08mm pitch, through-hole mounting, and solder termination. Rated for 15A current and 300V voltage. Operating temperature range from -30°C to 105°C. Housing color is green, with brass contacts and copper plating. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore EDZ250/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore EDZ250/3 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | No |
| Series | EDZ250 |
| Termination | Screw |
| Voltage | 300V |
| Width | 8.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore EDZ250/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
