
The ES1000/04DSFB is a 4-row, 8-wire terminal block with a maximum operating temperature of 105°C and a minimum operating temperature of -33°C. It is made of nylon insulation material and has a natural color. The terminal block is designed for panel and chassis mount applications and is available in bulk packaging. It is compliant with RoHS regulations and features a voltage rating of 300V.
On-Shore ES1000/04DSFB technical specifications.
| Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -33°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES1000 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ES1000/04DSFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.