The ES1000/07DSFB is a 7-row FFC/FPC connector with 14 wire entries, suitable for panel and chassis mounting. It features a current rating of 20A and a voltage rating of 300V. The connector is made of nylon insulation material and is RoHS compliant. It operates within a temperature range of -33°C to 105°C and is available in bulk packaging.
On-Shore ES1000/07DSFB technical specifications.
| Color | Natural |
| Current Rating | 20A |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -33°C |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| RoHS Compliant | Yes |
| Series | ES1000 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore ES1000/07DSFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.