The ES1000/7DS is a 7-contact feed-through terminal block with a 10mm pitch and 2 rows. It features screw termination and a right-angle body orientation. The terminal block operates between -33°C and 105°C and has a maximum current rating of 20A and a maximum voltage rating of 300V.
On-Shore ES1000/7DS technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 7 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -33°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for On-Shore ES1000/7DS to view detailed technical specifications.
No datasheet is available for this part.