Conn Terminal Block 4 POS 7.5mm Crimp Cable Mount 10A
On-Shore OSTH3021080 technical specifications.
| Color | Grey |
| Contact Plating | Brass |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTH3 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.