This 8-position vertical FFC/FPC connector is designed for use in high-temperature applications, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a 0.2inch pitch and is available in a bulk packaging. The connector is rated for 20A of current and 300V of voltage. It is designed for through-hole mounting and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore OSTOQ0854501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | OSTOQ |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOQ0854501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.