Sign in to ask questions about the On-Shore OSTOQ090050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore OSTOQ090050 technical specifications.
| Contact Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTOQ |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOQ090050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.