This 300V FFC/FPC connector features a vertical orientation and is designed for solder mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The contact material is brass and the connector is RoHS compliant. It has one level with 9 positions per level, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore OSTOQ095450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | OSTOQ |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOQ095450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.