The OSTOQ095451 is a 9-position FFC/FPC connector with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is RoHS compliant and designed for solder mount applications. The connector is part of the OSTOQ series and is suitable for use with flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore OSTOQ095451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| RoHS Compliant | Yes |
| Series | OSTOQ |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOQ095451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.