This 9-position FFC/FPC connector is designed for flexible flat cable and flexible printed circuit applications. It features a brass contact material and is rated for a maximum operating temperature of 105°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging and can be mounted using solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore OSTOQ095550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTOQ |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTOQ095550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.