
This terminal block is a single-level, 11-position terminal block with a maximum current rating of 10A and a maximum operating temperature of 105°C. It is available in a through-hole package and is compliant with RoHS regulations. The terminal block is plated with steel and has a maximum wire gauge of 26AWG and a minimum wire gauge of 16AWG. It is manufactured by On-Shore and has a part number of OSTTE110104.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | OSTTE |
| Termination | Screw |
| Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |