8-position, single-level terminal block with 3.81mm pitch. Features right-angle, cable mount configuration with screw termination. Rated for 300V and 10A, accepting wire gauges from 16AWG to 26AWG. Constructed with brass contacts and a green housing, operating between -40°C and 115°C. RoHS compliant and free-hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore OSTTJ0831530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTTJ |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTJ0831530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.