This 14-position terminal block is designed for use in high-voltage applications, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a screw termination and is available in a cable mount package type. The terminal block is made from brass and is RoHS compliant. It is suitable for use in a variety of applications, including those that require a high level of electrical connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the On-Shore OSTTJ1431530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| RoHS Compliant | Yes |
| Series | OSTTJ |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTJ1431530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.