This 20-position 2-level vertical FFC/FPC connector is designed for high-current applications, with a maximum operating temperature range of -30°C to 105°C. It features a 0.197-inch pitch and is available in bulk packaging. The connector is RoHS compliant and suitable for use in through-hole mounting. It is part of the On-Shore OSTVF series.
On-Shore OSTVF207150 technical specifications.
| Color | Green |
| Current | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | OSTVF |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTVF207150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.