The OSTVN16A180 is a 16-contact terminal block with a 2.54mm pitch, designed for through-hole mounting. It has a maximum operating temperature range of -30°C to 105°C and can handle a maximum current rating of 6A. The terminal block is rated for 125VAC and features a solder termination method.
Checking distributor stock and pricing after the page loads.
On-Shore OSTVN16A180 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.