The PJ012-8P8C1 is a single-port vertical RJ45 modular jack with 8 positions and 8 contacts. It features a top-entry orientation and is designed for through-hole mounting with solder termination. The housing is constructed from glass-filled Polybutylene Terephthalate (PBT) and includes board locks for secure PCB mounting. The contacts are finished with gold plating and the connector is unshielded, operating within a temperature range of -25°C to 90°C.
On-Shore PJ012-8P8C1 technical specifications.
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Mounting Type | Through Hole |
| Orientation | Vertical (Top Entry) |
| Termination | Solder |
| Shielding | Unshielded |
| Operating Temperature | -25 to 90°C |
| Current Rating | 1.5A |
| Voltage Rating | 120V |
| Contact Finish | 6.0µin |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| LED Color | None |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.