Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
On-Shore SA083000 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore SA083000 to view detailed technical specifications.
No datasheet is available for this part.