16-position, 2-row socket strip with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze square fork contacts for reliable mating. PBT insulation in black, rated UL94 V-0, supports operation from -55°C to 125°C. Through-hole mounting with solder termination.
On-Shore SH2-16G technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore SH2-16G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.