On-Shore SH2-26G-PT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | SH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore SH2-26G-PT to view detailed technical specifications.
No datasheet is available for this part.