On-Shore SH2-40G-PT technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | SH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore SH2-40G-PT to view detailed technical specifications.
No datasheet is available for this part.