
4-contact, female USB receptacle with right-angle mounting and solder termination. Features gold contact plating, UL94 V-0 flammability rating, and a white insulator. Operates within a temperature range of 0°C to 85°C. This through-hole, horizontal mount connector is unshielded and designed for telecom and datacom applications.
Sign in to ask questions about the On-Shore USB-A1HSW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
On-Shore USB-A1HSW6 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore USB-A1HSW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
