This 4-contact receptacle connector features gold plating and meets UL94 V-0 flammability rating. It is designed for through-hole mounting in a vertical orientation. The operating temperature range is from -55°C to 85°C. The connector is available in a tray packaging and has an unshielded design.
On-Shore USB-A1SSB6 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.