
Vertical mount USB Type A receptacle with through-hole termination. Features 4 contacts with gold plating and a white insulator. Rated UL94 V-0 for flammability, operating between -55°C and 85°C. Unshielded design, single port, suitable for solder termination.
On-Shore USB-A1SSW6 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.